395-034-544-402

Heilind Number:EDA395-034-544-402
Manufacturer:EDAC
Manufacturer Number:395-034-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, allowing for efficient data transfer on your circuit board. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it's perfect for various PCB layouts. Operating between -40 and 105 °C, it offers reliable performance in extreme temperatures. Upgrade your connectivity with this essential component.