395-034-544-404

Heilind Number:EDA395-034-544-404
Manufacturer:EDAC
Manufacturer Number:395-034-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 34 positions in a single row, with a pitch of .1 inch for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal signal integrity. With a contact rating of 3A, it guarantees reliable power delivery. The straight mount orientation and .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for a range of applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.