395-034-544-458

Heilind Number:EDA395-034-544-458
Manufacturer:EDAC
Manufacturer Number:395-034-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-458

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 34 positions with a single row configuration, ensuring reliable signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing durability and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial settings. Elevate your PCB assembly with this essential component, enabling seamless data transfer and power distribution.