395-034-544-478

Heilind Number:EDA395-034-544-478
Manufacturer:EDAC
Manufacturer Number:395-034-544-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-478

Detailed Description

Enhance your electronic connections with our high-quality 34-position Card Edge Connector. Designed for seamless board-to-board integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh operating environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient connectivity for your PCB projects. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your system with this essential component for superior signal transmission and seamless integration.