395-034-544-503

Heilind Number:EDA395-034-544-503
Manufacturer:EDAC
Manufacturer Number:395-034-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-503

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board-to-Board PCB Connector. With a sleek black design and durable UL 94V-0 thermoplastic polyester housing, this connector ensures secure and reliable connections. Featuring two rows of 34 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample ports for seamless integration. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation allows for easy installation on PCBs, while its compact build saves space. Perfect for various applications, this connector is a must-have for efficient electronic design. Elevate your connectivity solutions with this essential component.