395-034-544-608

Heilind Number:EDA395-034-544-608
Manufacturer:EDAC
Manufacturer Number:395-034-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-608

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 34 positions, offering ample space for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees efficient power transmission without compromising on safety. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust this connector to facilitate seamless board-to-board connections in various electronic applications.