395-034-544-802

Heilind Number:EDA395-034-544-802
Manufacturer:EDAC
Manufacturer Number:395-034-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 34 positions across 2 rows, this connector ensures seamless data transmission. Crafted with precision using copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation offers versatility in assembly. Upgrade your connectivity solutions with this black Card Edge Connector, a must-have in any electronic setup.