395-034-544-804

Heilind Number:EDA395-034-544-804
Manufacturer:EDAC
Manufacturer Number:395-034-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-804

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for seamless integration, this essential component features 34 positions spread across two rows, ensuring efficient data transfer. The straight mount orientation and compact pitch of .1 inch guarantee a secure fit, while the UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector delivers reliable performance in any environment. Upgrade your electronics assembly with this black connector, a vital solution for seamless signal transmission.