395-034-544-812

Heilind Number:EDA395-034-544-812
Manufacturer:EDAC
Manufacturer Number:395-034-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 34 positions spread across two rows, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation offers flexibility in placement, making it ideal for a multitude of applications in the electronics industry. Trust in our connector to deliver seamless and secure connectivity.