395-034-555-201

Heilind Number:EDA395-034-555-201
Manufacturer:EDAC
Manufacturer Number:395-034-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-555-201

Detailed Description

Enhance connectivity within your electronic devices with this robust and efficient board-to-board PCB connector. Designed for optimal performance, it features 34 positions across 2 rows, ensuring seamless communication between circuit boards. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance system. Upgrade your connectivity solutions today with this essential component.