395-034-555-288

Heilind Number:EDA395-034-555-288
Manufacturer:EDAC
Manufacturer Number:395-034-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-555-288

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a straight mount orientation, ideal for efficiently linking two circuit boards. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts provide reliable conductivity, while an amperage rating of 3A accommodates various power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connections with this essential component.