395-034-555-504

Heilind Number:EDA395-034-555-504
Manufacturer:EDAC
Manufacturer Number:395-034-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-555-504

Detailed Description

Enhance your circuit connections with our Black Board-To-Board PCB Connector, meticulously crafted for optimal performance. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable operation. Its two rows of Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity for up to 34 positions. Designed for straight mounting orientation, it facilitates easy integration into your PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.