395-034-555-508

Heilind Number:EDA395-034-555-508
Manufacturer:EDAC
Manufacturer Number:395-034-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-555-508

Detailed Description

Upgrade your electronics with this high-quality Black Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With two rows of 34 positions each, it offers ample space for seamless connections. The Copper Alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mount orientation, it's easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.