395-034-555-512

Heilind Number:EDA395-034-555-512
Manufacturer:EDAC
Manufacturer Number:395-034-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-555-512

Detailed Description

Elevate your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With two rows of 34 positions each, it offers ample space for secure and reliable connections. The Copper Alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Its straight mount orientation adds to its versatility, making it a must-have component for your PCB projects. Upgrade your setup with this essential connector and experience enhanced performance like never before.