395-034-555-578

Heilind Number:EDA395-034-555-578
Manufacturer:EDAC
Manufacturer Number:395-034-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-555-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-555-578

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless performance in various electronic applications. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of copper alloy contacts, offering 34 positions in a .1-inch pitch, it facilitates efficient signal transmission. The straight mount orientation and precise .2-inch row spacing make for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Elevate your electronic setups with this essential connector, a must-have in your toolkit.