395-034-555-588

Heilind Number:EDA395-034-555-588
Manufacturer:EDAC
Manufacturer Number:395-034-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-555-588

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing. With two rows and 34 positions, it ensures seamless connectivity on your board. The Copper Alloy contact material guarantees durability, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.