395-034-555-812

Heilind Number:EDA395-034-555-812
Manufacturer:EDAC
Manufacturer Number:395-034-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-555-812

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered board-to-board PCB connector. Designed for optimal performance, it features 34 positions spread across two rows, allowing for seamless data transmission. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. Each contact is made from high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications.Upgrade your system's connectivity with this essential component.