395-034-555-878

Heilind Number:EDA395-034-555-878
Manufacturer:EDAC
Manufacturer Number:395-034-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-555-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of 34 copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.