395-034-555-888

Heilind Number:EDA395-034-555-888
Manufacturer:EDAC
Manufacturer Number:395-034-555-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-555-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-555-888

Detailed Description

Enhance your circuit connections with our high-performance 34-position board-to-board PCB connector. Featuring durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The double-row design and .1-inch pitch offer efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various electronic applications. Upgrade your setup with this black connector, perfect for achieving seamless connectivity in your projects.