395-034-556-202

Heilind Number:EDA395-034-556-202
Manufacturer:EDAC
Manufacturer Number:395-034-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-202

Detailed Description

Enhance your circuit board connectivity with this high-performance 34-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise, space-saving connections for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Perfect for two-row configurations, its straight mount orientation facilitates easy installation. Elevate your electronics assembly with this essential component.