395-034-556-203

Heilind Number:EDA395-034-556-203
Manufacturer:EDAC
Manufacturer Number:395-034-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in even the most demanding environments. With two rows and a total of 34 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.