395-034-556-204

Heilind Number:EDA395-034-556-204
Manufacturer:EDAC
Manufacturer Number:395-034-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows of 34 positions each, it offers seamless integration for your circuitry. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any setup. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.