395-034-556-212

Heilind Number:EDA395-034-556-212
Manufacturer:EDAC
Manufacturer Number:395-034-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector in sleek black. Designed for precision, it features 34 positions across 2 rows, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. The straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.