395-034-556-278

Heilind Number:EDA395-034-556-278
Manufacturer:EDAC
Manufacturer Number:395-034-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-278

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its 34 positions and two rows offer ample connectivity options, while the Copper Alloy contacts guarantee secure and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, precise integration is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Whether for industrial machinery or consumer electronics, trust in the quality and versatility of this essential component.