395-034-556-503

Heilind Number:EDA395-034-556-503
Manufacturer:EDAC
Manufacturer Number:395-034-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-503

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features a high amperage capacity of 3A, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With two rows and a total of 34 positions, this connector offers ample space for seamless PCB integration. Crafted with precision, the copper alloy contacts provide secure and efficient signal transfer. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.