395-034-556-504

Heilind Number:EDA395-034-556-504
Manufacturer:EDAC
Manufacturer Number:395-034-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-504

Detailed Description

Enhance connectivity in your PCB designs with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a row spacing of .2 inches and 34 positions spread across 2 rows, it offers ample room for efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on consumer electronics, industrial machinery, or telecommunications equipment, trust in this connector to deliver consistent performance. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB projects with this essential component, meeting the highest standards of quality and functionality.