395-034-556-507

Heilind Number:EDA395-034-556-507
Manufacturer:EDAC
Manufacturer Number:395-034-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 34 positions spread across two rows, it ensures seamless data transmission with its durable Copper Alloy contacts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal signal conductivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation enables easy installation, making it an essential component for your PCB assembly requirements. Elevate your connectivity solutions with this meticulously designed connector.