395-034-556-508

Heilind Number:EDA395-034-556-508
Manufacturer:EDAC
Manufacturer Number:395-034-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-508

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 34 positions for efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.