395-034-556-512

Heilind Number:EDA395-034-556-512
Manufacturer:EDAC
Manufacturer Number:395-034-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed with precision and reliability in mind, it features 34 positions spread across two rows, ensuring seamless signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees stability and longevity even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and secure PCB mating. Crafted with copper alloy contacts, it delivers excellent conductivity while withstanding frequent insertions. Its straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various applications. Upgrade your PCB assembly with this essential connector for seamless and dependable performance.