395-034-556-558

Heilind Number:EDA395-034-556-558
Manufacturer:EDAC
Manufacturer Number:395-034-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features 34 positions across 2 rows, allowing for seamless inter-board communication. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your electronic assemblies with this essential component.