395-034-556-588

Heilind Number:EDA395-034-556-588
Manufacturer:EDAC
Manufacturer Number:395-034-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-588

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black PCB connector. Designed for optimal performance, it features a 3A amperage capacity and durable housing material made of UL 94V-0 Thermoplastic Polyester. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The contact material, copper alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision in assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your technology with this essential component, a must-have in any electronic toolkit.