395-034-556-803

Heilind Number:EDA395-034-556-803
Manufacturer:EDAC
Manufacturer Number:395-034-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-803

Detailed Description

Enhance connectivity within your electronic devices with this 34-position black Card Edge Connector. Designed for efficient board-to-board PCB connections, it features two rows with a .1-inch pitch and .2-inch row spacing. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts ensure reliable signal transmission. With a straight mount orientation, it offers seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.