395-034-556-804

Heilind Number:EDA395-034-556-804
Manufacturer:EDAC
Manufacturer Number:395-034-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-804

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for optimal performance, this connector features 34 positions across two rows, ensuring seamless communication between cards. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. Crafted with copper alloy contacts, it provides efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial or commercial use, this connector is a vital component for your PCB assembly. Upgrade your setup today and experience seamless connectivity like never before.