395-034-556-808

Heilind Number:EDA395-034-556-808
Manufacturer:EDAC
Manufacturer Number:395-034-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-808

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, meticulously crafted for optimal performance. Featuring 34 positions across two rows with a precise .1-inch pitch, this connector ensures seamless data transfer within your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments, while the copper alloy contact material facilitates efficient power delivery. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and stability for your projects. Upgrade your design with this essential component, a perfect fit for various applications in the electronics industry.