395-034-556-858

Heilind Number:EDA395-034-556-858
Manufacturer:EDAC
Manufacturer Number:395-034-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered for optimal performance, this connector features 34 positions arranged in two rows, with a pitch and row spacing of .1 and .2 inches, respectively. Crafted with top-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable connections. With a straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your electronic projects with this essential component.