395-034-556-878

Heilind Number:EDA395-034-556-878
Manufacturer:EDAC
Manufacturer Number:395-034-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 34 positions across 2 rows, ensuring reliable contact for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing offers durability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic assembly project. Upgrade your connectivity solutions with this straight-mount orientation connector, perfect for various applications in the field of technology and electronics.