395-034-556-888

Heilind Number:EDA395-034-556-888
Manufacturer:EDAC
Manufacturer Number:395-034-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-556-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-556-888

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Its copper alloy contact material guarantees optimal conductivity, while the 2-row configuration with 34 positions allows for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects.