395-034-558-101

Heilind Number:EDA395-034-558-101
Manufacturer:EDAC
Manufacturer Number:395-034-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-101

Detailed Description

Experience seamless connectivity with our black Right Angle Board To Board PCB Connector. Designed for efficiency, this connector features 34 positions in a single row, ensuring optimal space utilization on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.