395-034-558-102

Heilind Number:EDA395-034-558-102
Manufacturer:EDAC
Manufacturer Number:395-034-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a durable Copper Alloy contact material, ensuring reliable performance. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With a compact pitch of .1 inch and right angle mount orientation, it offers versatility in PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this black-colored connector for efficient and secure data transmission in your electronic projects.