395-034-558-103

Heilind Number:EDA395-034-558-103
Manufacturer:EDAC
Manufacturer Number:395-034-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-103

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for seamless integration in electronic setups. Featuring a single row with 34 positions, it offers ample space for secure and efficient board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse environments. The right-angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an operating temperature range of -40 to 105 °C, it guarantees optimal functionality even in harsh conditions. Elevate your connector game with this essential component.