395-034-558-112

Heilind Number:EDA395-034-558-112
Manufacturer:EDAC
Manufacturer Number:395-034-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-112

Detailed Description

Enhance connectivity within your electronic devices with this Board to Board PCB Connector in sleek black. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in operation. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in PCB assembly. Suitable for a wide range of applications, this connector withstands harsh environments with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.