395-034-558-158

Heilind Number:EDA395-034-558-158
Manufacturer:EDAC
Manufacturer Number:395-034-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-158

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 34 positions in a single row, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. With a right-angle mount orientation, installation is hassle-free, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any electronic setup. Its black color adds a sleek touch, making it a practical and visually appealing solution for your connectivity needs. Elevate your PCB connections with this essential component.