395-034-558-188

Heilind Number:EDA395-034-558-188
Manufacturer:EDAC
Manufacturer Number:395-034-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-188

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring 34 positions in a single row, this connector offers reliable transmission with its copper alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments. With a pitch of .1 inch and right-angle mount orientation, it provides easy and efficient PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.