395-034-558-201

Heilind Number:EDA395-034-558-201
Manufacturer:EDAC
Manufacturer Number:395-034-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality PCB connector. Designed for efficiency and durability, its black UL 94V-0 thermoplastic polyester housing ensures safety and reliability. With 34 positions spread across two rows, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee optimal signal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector features a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various environments. Upgrade your connectivity solutions with this essential component.