395-034-558-202

Heilind Number:EDA395-034-558-202
Manufacturer:EDAC
Manufacturer Number:395-034-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a total of 34 positions, it offers efficient power delivery with an amperage of 3A. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation and .1" pitch make it suitable for various applications, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in different environments. Upgrade your PCB setups with this essential connector for seamless and reliable data and power transmission.