395-034-558-203

Heilind Number:EDA395-034-558-203
Manufacturer:EDAC
Manufacturer Number:395-034-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in sleek black. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from durable Copper Alloy, it ensures reliable power delivery. Featuring two rows with a spacing of .2 inches, it offers optimal signal transmission for your electronic setups. The right-angle mount orientation allows for seamless integration, while its 34 positions cater to complex connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your PCB assembly with this essential connector, a must-have in your electronic toolkit.