395-034-558-204

Heilind Number:EDA395-034-558-204
Manufacturer:EDAC
Manufacturer Number:395-034-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-204

Detailed Description

Upgrade your PCB connectivity with this high-performance Board to Board PCB Connector. With 34 positions and a right-angle mount orientation, it offers seamless integration for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your connectivity solutions with this essential component.