395-034-558-207

Heilind Number:EDA395-034-558-207
Manufacturer:EDAC
Manufacturer Number:395-034-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 34 positions spread across 2 rows, it ensures efficient signal transmission. The right angle mount orientation offers versatility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with copper alloy contacts, it provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse applications in various industries. Upgrade your PCB connections with this essential component.