395-034-558-208

Heilind Number:EDA395-034-558-208
Manufacturer:EDAC
Manufacturer Number:395-034-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-208

Detailed Description

Introducing our high-performance Board To Board PCB Connector, an essential component for seamless connectivity in electronic devices. Featuring a sleek black design, this connector boasts 34 positions across two rows, ensuring ample room for multiple connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The right angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Trust in this connector for efficient and secure card edge connections in your PCB designs.