395-034-558-402

Heilind Number:EDA395-034-558-402
Manufacturer:EDAC
Manufacturer Number:395-034-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-402

Detailed Description

Introducing our high-quality 34-position Board To Board PCB Connector, designed for seamless and reliable connections in electronic applications. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With a compact pitch of .1 in and row spacing of .2 in, it allows for efficient PCB-to-PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for use in various environments. Trust in this connector for superior performance in your electronic projects.